Renesas Electronics DG406DYZ Multiplexer Single 16:1 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin SOIC W
- RS Stock No.:
- 170-8195
- Mfr. Part No.:
- DG406DYZ
- Manufacturer:
- Renesas Electronics
26 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Tube of 26)
PHP424.80
(exc. VAT)
PHP475.78
(inc. VAT)
Units | Per Unit | Per Tube* |
26 + | PHP424.80 | PHP11,044.80 |
*price indicative |
- RS Stock No.:
- 170-8195
- Mfr. Part No.:
- DG406DYZ
- Manufacturer:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Analogue Multiplexers, Intersil
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Dimensions | 18.1 x 7.6 x 2.35mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |