- RS Stock No.:
- 170-3569
- Mfr. Part No.:
- MC14052BDR2G
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 2500)
PHP19.978
(exc. VAT)
PHP22.375
(inc. VAT)
Units | Per Unit | Per Reel* |
2500 + | PHP19.978 | PHP49,945.00 |
*price indicative |
- RS Stock No.:
- 170-3569
- Mfr. Part No.:
- MC14052BDR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |