BU4551BFV-E2 ROHM, Analogue Switch Quad, 3 → 16 V, 16-Pin SSOP

  • RS Stock No. 169-8930
  • Mfr. Part No. BU4551BFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Quad
Package Type SSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 16 V
Switch Type Analogue Multiplexer/Demultiplexer
Pin Count 16
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 8
Length 5mm
Multiplexer Architecture 2:1
Propagation Delay Time 35ns
Height 1.15mm
Number of Inputs per Element 1
Number of Outputs per Element 1
Dimensions 5 x 4.4 x 1.15mm
Width 4.4mm
Maximum Power Dissipation 870 mW
Temporarily out of stock - back order for despatch 22/04/2020, delivery within 4 working days from desptach date
Price Each (On a Reel of 2500)
PHP 39.028
(exc. VAT)
PHP 43.711
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP39.028
PHP97,570.00
*price indicative
Related Products
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable ...
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...