BU4066BCFV-E2 ROHM, Multiplexer Switch IC Quad, 3 → 18 V, 14-Pin SSOP

  • RS Stock No. 168-1494
  • Mfr. Part No. BU4066BCFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Quad
Package Type SSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 4:1
Height 1.15mm
Propagation Delay Time 50ns
Width 4.4mm
Maximum Power Dissipation 870 mW
Number of Inputs per Element 4
Length 5mm
Dimensions 5 x 4.4 x 1.15mm
Number of Outputs per Element 1
80 Within 5 working day(s) (Global stock)
10 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 10)
PHP 40.95
(exc. VAT)
PHP 45.86
(inc. VAT)
units
Per Unit
Per Pack*
10 - 40
PHP40.95
PHP409.50
50 - 240
PHP38.902
PHP389.02
250 - 490
PHP26.121
PHP261.21
500 - 990
PHP24.843
PHP248.43
1000 +
PHP20.769
PHP207.69
*price indicative
Packaging Options:
Related Products
The System Controller Hub (SCH) is a component ...
Description:
The System Controller Hub (SCH) is a component of Intel® Atom™ processor technology. The SCH combines functionality normally found in separate GMCH (integrated graphics, processor interface, memory controller) and ICH (on-board and end-user I/O expansion) components into a single component ...
Linear Technology’s Power over Ethernet (PoE) Controller devices ...
Description:
Linear Technology’s Power over Ethernet (PoE) Controller devices facilitates the injection or extraction of power into Ethernet data lines allowing the transmission of both data and power through a single cable. Some networked devices with modest power requirements such as ...
The LAN9303 from Microchip is a 3-port 10/100 ...
Description:
The LAN9303 from Microchip is a 3-port 10/100 managed Ethernet Switch in a small footprint QFN package, featuring a MII/RMII/Turbo MII interface that allows network speeds of up to 200Mbps. Full-featured 3-port Switches with per-port IEEE 802.1Q VLAN support (up ...
Exar offers a wide range of RS232 serial ...
Description:
Exar offers a wide range of RS232 serial communication standard (also known as TIA/EIA-232) devices. They span over a range of data rates from 20kbps to 1Mbps, including the popular 120kbps and 250kbps speeds. RS-232 transceivers operate from a single ...