BU4066BCF-E2 ROHM, Multiplexer Switch IC Quad, 3 → 18 V, 14-Pin SOP

  • RS Stock No. 168-1484
  • Mfr. Part No. BU4066BCF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Quad
Package Type SOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Number of Inputs per Element 4
Length 8.7mm
Multiplexer Architecture 4:1
Height 1.5mm
Propagation Delay Time 50ns
Dimensions 8.7 x 4.4 x 1.5mm
Maximum Power Dissipation 560 mW
Number of Outputs per Element 1
Width 4.4mm
80 Within 5 working day(s) (Global stock)
100 Within 4 working day(s) (Global stock)
Price Each (In a Pack of 20)
PHP 37.613
(exc. VAT)
PHP 42.127
(inc. VAT)
units
Per Unit
Per Pack*
20 - 80
PHP37.613
PHP752.26
100 - 480
PHP36.061
PHP721.22
500 +
PHP35.098
PHP701.96
*price indicative
Packaging Options:
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
Texas Instruments range of Decoders, Multiplexers and Demultiplexers ...
Description:
Texas Instruments range of Decoders, Multiplexers and Demultiplexers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
On-Resistance, 2000V ApplicationsCommunication SystemsData Acquisition SystemsGuidance and Control ...
Description:
On-Resistance, 2000V ApplicationsCommunication SystemsData Acquisition SystemsGuidance and Control SystemsHeads-Up DisplaysMilitary RadiosPBX, PABXSample-and-Hold CircuitsTest Equipment.