BU4066BCFV-E2 ROHM, Multiplexer Switch IC Quad, 3 → 18 V, 14-Pin SSOP

  • RS Stock No. 168-0488
  • Mfr. Part No. BU4066BCFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Quad
Package Type SSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.15mm
Propagation Delay Time 50ns
Length 5mm
Dimensions 5 x 4.4 x 1.15mm
Number of Outputs per Element 1
Number of Inputs per Element 4
Maximum Power Dissipation 870 mW
Width 4.4mm
Multiplexer Architecture 4:1
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 220.221
(exc. VAT)
PHP 246.648
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP220.221
PHP550,552.50
*price indicative
Related Products
Standard logic ICs using CMOS technology to achieve ...
Description:
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have ...
A high performance analogue switch that combines low ...
Description:
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems ...
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue ...
Description:
NXP range of Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption ...
On-Resistance, 2000V ApplicationsCommunication SystemsData Acquisition SystemsGuidance and Control ...
Description:
On-Resistance, 2000V ApplicationsCommunication SystemsData Acquisition SystemsGuidance and Control SystemsHeads-Up DisplaysMilitary RadiosPBX, PABXSample-and-Hold CircuitsTest Equipment.