BU4066BCF-E2 ROHM, Multiplexer Switch IC Quad, 3 → 18 V, 14-Pin SOP

  • RS Stock No. 168-0487
  • Mfr. Part No. BU4066BCF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Quad
Package Type SOP
Mounting Type Surface Mount
Typical Single Supply Voltage 3 → 18 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Differential
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Propagation Delay Time 50ns
Multiplexer Architecture 4:1
Number of Inputs per Element 4
Height 1.5mm
Length 8.7mm
Dimensions 8.7 x 4.4 x 1.5mm
Number of Outputs per Element 1
Maximum Power Dissipation 560 mW
Width 4.4mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 180.479
(exc. VAT)
PHP 202.136
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP180.479
PHP451,197.50
*price indicative
Related Products
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
NXP's range of analogue switches and mulitplexers are ...
Description:
NXP's range of analogue switches and mulitplexers are suitable for a wide variety of purposes.