BU4052BCFV-E2 ROHM, Multiplexer Switch IC Dual, 16-Pin SSOP

  • RS Stock No. 168-0486
  • Mfr. Part No. BU4052BCFV-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Dual
Package Type SSOP
Mounting Type Surface Mount
Switch Type Analogue
Pin Count 16
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage 3 → 18V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.15mm
Dimensions 5 x 4.4 x 1.15mm
Number of Inputs per Element 4
Length 5mm
Multiplexer Architecture 4:1
Width 4.4mm
Maximum Power Dissipation 870 mW
Number of Outputs per Element 1
Propagation Delay Time 45ns
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 315.274
(exc. VAT)
PHP 353.107
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP315.274
PHP788,185.00
*price indicative
Related Products
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
CMOS Family devicesWide operating voltage range: 3 to ...
Description:
CMOS Family devicesWide operating voltage range: 3 to 18V.
Vishay Semiconductor's analogue switches and multiplexers are high ...
Description:
Vishay Semiconductor's analogue switches and multiplexers are high performance and suitable for a broad range of applications.
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.