BU4052BCF-E2 ROHM, Multiplexer Switch IC Dual, 16-Pin SOP

  • RS Stock No. 168-0485
  • Mfr. Part No. BU4052BCF-E2
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Analog switch series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup built in circuit from 1 to 4. It is able to be used with various applications.

Low power consumption
Wide operating supply voltage (3V to 16 (18) V)
High input impedance
L-TTL2 input and LS-TTL1 can be driven directly.
Pin compatible with 4S, 4000B series
Function compatible with 4S, 4000B series
Wide lineup of package
Linearity with excellent transfer characteristics

Specifications
Attribute Value
Configuration Dual
Package Type SOP
Mounting Type Surface Mount
Switch Type Analogue
Pin Count 16
Power Supply Type Dual
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage 3 → 18V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 4:1
Width 4.4mm
Maximum Power Dissipation 620 mW
Number of Outputs per Element 1
Number of Inputs per Element 4
Length 10mm
Dimensions 10 x 4.4 x 1.5mm
Propagation Delay Time 45ns
Height 1.5mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 2500)
PHP 288.37
(exc. VAT)
PHP 322.97
(inc. VAT)
units
Per Unit
Per Reel*
2500 +
PHP288.37
PHP720,925.00
*price indicative
Related Products
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
The DG4051E, DG4052E, and DG4053E are high precision ...
Description:
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E ...
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.