- RS Stock No.:
- 166-3410
- Mfr. Part No.:
- FST3253MX
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (On a Reel of 2500)
PHP11.985
(exc. VAT)
PHP13.423
(inc. VAT)
Units | Per Unit | Per Reel* |
2500 + | PHP11.985 | PHP29,962.50 |
*price indicative |
- RS Stock No.:
- 166-3410
- Mfr. Part No.:
- FST3253MX
- Manufacturer:
- onsemi
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Multiplexer/Demultiplexer Bus Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 3.9 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |