- RS Stock No.:
- 165-6066
- Mfr. Part No.:
- DG333ALDW-E3
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 18/07/2024, delivery within 10 working days from desptach date
Added
Price Each (On a Reel of 525)
PHP163.44
(exc. VAT)
PHP183.05
(inc. VAT)
Units | Per Unit | Per Reel* |
525 + | PHP163.44 | PHP85,806.00 |
*price indicative |
- RS Stock No.:
- 165-6066
- Mfr. Part No.:
- DG333ALDW-E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Switches (Quad), DG3xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 0.504 x 0.295 x 0.091in |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |