- RS Stock No.:
- 163-0264
- Mfr. Part No.:
- NLAS2750MUTAG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 163-0264
- Mfr. Part No.:
- NLAS2750MUTAG
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | UQFN |
Dimensions | 1.8 x 1.4 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |