- RS Stock No.:
- 162-9150
- Mfr. Part No.:
- NLAS4684MR2G
- Manufacturer:
- onsemi
- RS Stock No.:
- 162-9150
- Mfr. Part No.:
- NLAS4684MR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, ON Semiconductor
Analogue switches function as multiplexers and demultiplexers, for audio and data signals.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Analogue Switches, Multiplexers and Crosspoint Switches, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3.1 x 3.1 x 0.95mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |