MAX306CPI+ Maxim Integrated, Multiplexer Single 16:1, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP
- RS Stock No.:
- 146-1123
- Mfr. Part No.:
- MAX306CPI+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1123
- Mfr. Part No.:
- MAX306CPI+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Dimensions | 37.34 x 14.61 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |