- RS Stock No.:
- 145-4023
- Mfr. Part No.:
- MC74HC4851ADWR2G
- Manufacturer:
- onsemi
Available for back order.
Added
Price Each (On a Reel of 1000)
PHP13.34
(exc. VAT)
PHP14.94
(inc. VAT)
Units | Per Unit | Per Reel* |
1000 + | PHP13.34 | PHP13,340.00 |
*price indicative |
- RS Stock No.:
- 145-4023
- Mfr. Part No.:
- MC74HC4851ADWR2G
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10.45 x 7.6 x 2.4mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |