- RS Stock No.:
- 136-4876
- Mfr. Part No.:
- HEF4066BT,653
- Manufacturer:
- Nexperia
400 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 100)
PHP15.69
(exc. VAT)
PHP17.57
(inc. VAT)
Units | Per Unit | Per Pack* |
100 - 400 | PHP15.69 | PHP1,569.00 |
500 - 900 | PHP15.219 | PHP1,521.90 |
1000 - 1400 | PHP14.762 | PHP1,476.20 |
1500 + | PHP14.32 | PHP1,432.00 |
*price indicative |
- RS Stock No.:
- 136-4876
- Mfr. Part No.:
- HEF4066BT,653
- Manufacturer:
- Nexperia
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 8.75 x 4 x 1.45mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |