- RS Stock No.:
- 124-1403
- Mfr. Part No.:
- FSA2567UMX
- Manufacturer:
- onsemi
- RS Stock No.:
- 124-1403
- Mfr. Part No.:
- FSA2567UMX
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | UMLP |
Dimensions | 1.8 x 2.6 x 0.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |