- RS Stock No.:
- 111-1139
- Mfr. Part No.:
- ADG408BNZ
- Manufacturer:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Tube of 25)
PHP380.52
(exc. VAT)
PHP426.18
(inc. VAT)
units | Per Unit | Per Tube* |
25 - 100 | PHP380.52 | PHP9,513.00 |
125 + | PHP371.007 | PHP9,275.175 |
*price indicative |
- RS Stock No.:
- 111-1139
- Mfr. Part No.:
- ADG408BNZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Dual Supply ±5V to ±20V Analogue Switches, ADG4xx Series, Analog Devices
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 20.07 x 6.35 x 3.3mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |