- RS Stock No.:
- 528-274
- Mfr. Part No.:
- SN74CBTLV3257PWR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 528-274
- Mfr. Part No.:
- SN74CBTLV3257PWR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
74CBTLV Family, Texas Instruments
Low-Voltage Crossbar Technology
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
Operating Voltage: 2.3 to 3.6
Compatibility: Input CMOS, Output CMOS
Latch-up performance exceeds 100 mA per JESD 78, Class II
74CBTLV Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |