Fluke Flukeview Multimeter Software for Use with 1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287
- RS Stock No.:
- 648-1562
- Mfr. Part No.:
- FVF-SC4/ES
- Manufacturer:
- Fluke
- RS Stock No.:
- 648-1562
- Mfr. Part No.:
- FVF-SC4/ES
- Manufacturer:
- Fluke
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke 8845A/8846A Accessories
FlukeView® FVF-SC4,Extended version of FlukeView® Basic software with a large array of tabular and graphical forms to transfer data points from the 8845A/8846A meter to a PC. Includes FlukeView® Forms Designer to product customized forms. Supplied with a USB cable for the 8846A meter.,TL2X4W-PT,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA DMM patented split terminal jacks.,TL2X4W-PTII,4 wire measurement test lead set to make 4 wire measurements with two wires at the Fluke 884xA multimeters patented split terminal jacks. Safetty rating: IECG61010-31 CATI 1000V. Max curent 500mA.,Fluke 884X-SHORT,4 wire short accessory for use with Fluke 8845A and 8846A Digital Multimeters.,Fluke Y8846S,Rack mount kit to mount a single Fluke 8845A/8846A Digital Multimeter into a standard 19 inch rack.,Fluke Y8846D,Rack Mount Kit to mount 2 Fluke 8845A/8846A precision multimeters in a standard 19 inch rack.
Specifications
Attribute | Value |
---|---|
For Use With | 1550 Series, 1652C Series, 1653 Series, 1653B Series, 180 Series, 287 Series, 289 Series, 45 Series, 53II B Series, 54II B Series, 568 IR, 789 Series, 87IV Series, 8808A Series, 8845A Series, 8846A Series, 89IV Series, 975 Series, 983 Series |
Minimum Software Requirement | Windows 2000, Windows 7, Windows Vista, Windows XP |
Minimum System Requirement | Hard Disk Space - 70 MB, Pentium Class Processor, RAM - 32 MB, USB Port |
Software Name | Flukeview |
Media Included | Yes |
Cable Included | Yes |