- RS Stock No.:
- 760-0379
- Mfr. Part No.:
- 3721
- Manufacturer:
- Keithley
1 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP124,862.22
(exc. VAT)
PHP139,845.69
(inc. VAT)
Units | Per Unit |
1 + | PHP124,862.22 |
- RS Stock No.:
- 760-0379
- Mfr. Part No.:
- 3721
- Manufacturer:
- Keithley
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
Keithley 3721 Dual 1x20 Multiplexer
The Keithley 3721 offers 2 independent banks of 1x20 two-pole multiplexers for general purpose switching, including temperature measurements. Its analog backplane connection relays provide easy bank and card interconnections. This connection allows the mainframe to reconfigure the card to a single 1x40 two-pole multiplexer or to enable card-to-card expansion for even larger configurations
40 two-pole channels or 20 four-pole channels for general purpose switching
2 dedicated channels for current measurements, 3A capacity
4-wire common side ohms input supports 40 channels of 4-wire ohms measurement
Analog backplane connection relays provide easy bank and card interconnections
300V, 2A switched or 3A carry signal capacity; 60W, 125VA
Latching electromechanical
2 dedicated channels for current measurements, 3A capacity
4-wire common side ohms input supports 40 channels of 4-wire ohms measurement
Analog backplane connection relays provide easy bank and card interconnections
300V, 2A switched or 3A carry signal capacity; 60W, 125VA
Latching electromechanical
Keithley 7700 20-channel Differential Multiplexer Module