Murata, LQM31P_C0, 1206 (3216M) Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH ±20% Multilayer 1.1A Idc
- RS Stock No.:
- 786-7166
- Mfr. Part No.:
- LQM31PN1R0MC0L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 786-7166
- Mfr. Part No.:
- LQM31PN1R0MC0L
- Manufacturer:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata 1206 LQM31P_C0 Series Magnetically Shielded Multilayer Chip Chokes
Wide inductance range, magnetically shielded
Small size (3.2x1.6x1.8mm) for tight pitch mounting
Low DC resistance and large current
Small size (3.2x1.6x1.8mm) for tight pitch mounting
Low DC resistance and large current
SMT 1206 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 1 μH |
Maximum DC Current | 1.1A |
Package/Case | 1206 (3216M) |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.5mm |
Dimensions | 3.2 x 1.6 x 0.5mm |
Tolerance | ±20% |
Maximum DC Resistance | 175mΩ |
Series | LQM31P_C0 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 70MHz |
Maximum Operating Temperature | +125°C |
Inductor Construction | Multilayer |
Minimum Operating Temperature | -55°C |