- RS Stock No.:
- 163-8166
- Mfr. Part No.:
- 744900039
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-8166
- Mfr. Part No.:
- 744900039
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth 0201 WE-TCI Series
Wurth WE-TCI Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.2 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.
Specifications
Attribute | Value |
---|---|
Inductance | 3.9 nH |
Maximum DC Current | 150mA |
Package/Case | 0201 (0603M) |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.23mm |
Dimensions | 0.6 x 0.3 x 0.23mm |
Maximum DC Resistance | 1.2Ω |
Series | WE-TCI |
Maximum Self Resonant Frequency | 6GHz |
Minimum Quality Factor | 8 |
Minimum Operating Temperature | -40°C |
Moulded | Yes |
Maximum Operating Temperature | +125°C |
Inductor Construction | Thin Film |