RS PRO 9 Conductor Tinned Copper Braid Industrial Cable 0.055 mm² Black PVC Sheath, 25m Reel

  • RS Stock No. 660-0404
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standards

Defence Standard 61-12, Parts 4 and 5; NBN EN ISO 9001; OP-QAO-003; OP-QIO-504; KI-QIO-616

Specifications
Attribute Value
Number of Cores 9
Cross Sectional Area 0.055 mm²
Screened/Unscreened Screened
Length 25m
Sheath Colour Black
American Wire Gauge 30 AWG
Outer Diameter 4.2mm
Current Rating 250 mA
Screen Type Tinned Copper Braid
Maximum Operating Temperature +80°C
Core Strands 7/0.1 mm
Sheath Material Polyvinyl Chloride PVC
Voltage Rating 300 V
Insulation Material PVC
Conductor Resistance 345 Ω/km
Conductor Material Copper
Minimum Operating Temperature -20°C
Drain Wire No
2 In Global stock for delivery within 4 - 8 working days
Price 1 Reel of 25 Metre(s)
PHP 2,630.78
(exc. VAT)
PHP 2,946.47
(inc. VAT)
Reel(s)
Per Reel
Per Metre*
1 - 14
PHP2,630.78
PHP105.231
15 +
PHP2,536.79
PHP101.472
*price indicative
Related Products
Brought to you by RS Pro, this flexible ...
Description:
Brought to you by RS Pro, this flexible LiYCY data cable is ideal for signal and data transmission applications. The cable features braided shielding made from tin-plated copper wires, and can be used where signal interference is a concern. As ...
From Lapp, a range of industrial screened control ...
Description:
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, ...
Tinned copper stranded conductors covered by 0.2mm PVC, ...
Description:
Tinned copper stranded conductors covered by 0.2mm PVC, overall tinned copper braided screen with an outer black PVC sheath. Max. working voltage 250V Max. current per core 0.25A Core/Screen capacitance (nominal) 85pF/mResistance per core 384Ω/km.
From RS Pro, a range of multicore cables ...
Description:
From RS Pro, a range of multicore cables suitable for various applications. A cable which has a multicore is a great addition in environments where cable connections require a neatly organised layout. If an area doesn't have much space, or ...