- RS Stock No.:
- 203-3348
- Mfr. Part No.:
- 6XV1830-0LH10
- Manufacturer:
- Siemens
Discontinued product
- RS Stock No.:
- 203-3348
- Mfr. Part No.:
- 6XV1830-0LH10
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 2 core bus cable which is suitable to use in buildings. It has overlapped aluminium-clad foil, sheathed in a braid of tin-plated copper wires type shield design.
Violet in colour
Ambient temperature range from -40 °C to +80 °C
Ambient temperature range from -40 °C to +80 °C
Specifications
Attribute | Value |
---|---|
Series | 6XV1830 |
Number of Cores | 2 |
Cross Sectional Area | 50.26 mm² |
Screened/Unscreened | Screened |
Length | 20m |
Sheath Colour | Purple |
Standards Met | CE, RoHS Compliant |