- RS Stock No.:
- 210-9434
- Mfr. Part No.:
- 8GB2052-0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 17/05/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP1,349.75
(exc. VAT)
PHP1,511.72
(inc. VAT)
Units | Per Unit |
1 + | PHP1,349.75 |
- RS Stock No.:
- 210-9434
- Mfr. Part No.:
- 8GB2052-0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Siemens ALPHA range SIMBOX Universal WP N/PE terminal strip of 2x1x 25 mm2+2x7x 10 mm2 dimension. It is used in small distribution board.
Net weight 170 g
Specifications
Attribute | Value |
---|---|
Accessory Type | Terminal Element |
For Use With | Terminal Block |
Range | ALPHA |