- RS Stock No.:
- 203-3814
- Mfr. Part No.:
- 3RV2917-5A
- Manufacturer:
- Siemens
10 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
220 In Global stock for delivery. NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each (In a Pack of 10)
PHP340.204
(exc. VAT)
PHP381.028
(inc. VAT)
Units | Per Unit | Per Pack* |
10 + | PHP340.204 | PHP3,402.04 |
*price indicative |
- RS Stock No.:
- 203-3814
- Mfr. Part No.:
- 3RV2917-5A
- Manufacturer:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Connection Modules & Accessories, and Mounting Accessories
Connection Accessories for use with SIRIUS range
The Siemens cable connector has contactor size is S00 and it used spring-type terminal. Its width size is 44.8mm.
Protection class is IP20
Ambient temperature is -20 °C to +60 °C
Ambient temperature is -20 °C to +60 °C
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Plug |
Range | SIRIUS |