Phoenix Contact Advanced Motor Starter
- RS Stock No.:
- 207-4940
- Mfr. Part No.:
- 2905164
- Manufacturer:
- Phoenix Contact
View all Motor Starters
Temporarily out of stock - back order for despatch 31/05/2023, delivery within 10 working days from desptach date
Price Each
PHP14,880.74
(exc. VAT)
PHP16,666.43
(inc. VAT)
units | Per Unit |
1 + | PHP14,880.74 |
- RS Stock No.:
- 207-4940
- Mfr. Part No.:
- 2905164
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact networkable hybrid motor starter has 3 AC motor up to 500 V AC, output current is 9 A and adjustable overload shutdown. It used screw connection and also DIN rail connector provided. It has 8 mm of stripping length and 7 W of power.
Ambient temperature -5 °C to 60 °C
Degree of protection IP20
Conductor cross section 24AWG to 14AWG
Degree of protection IP20
Conductor cross section 24AWG to 14AWG
Specifications
Attribute | Value |
Series | ELR |