Phoenix Contact 0.007 kW Reversing Starter
- RS Stock No.:
- 201-6713
- Mfr. Part No.:
- 2905160
- Manufacturer:
- Phoenix Contact
View all Motor Starters
Temporarily out of stock - back order for despatch 24/04/2023, delivery within 10 working days from desptach date
Price Each
PHP13,359.93
(exc. VAT)
PHP14,963.12
(inc. VAT)
units | Per Unit |
1 + | PHP13,359.93 |
- RS Stock No.:
- 201-6713
- Mfr. Part No.:
- 2905160
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix ELR series of contactor 3 in 1 networkable hybrid motor starter for reversing. The forward running motor starter are designed for DIN Rail mounting and for starting 3 phase motors up to 500 V ac where adjustable overload shutdown and emergency stop function is to safety integrity level 3 (SIL 3) and performance level E (PL e).
It need little space (only 22.5 mm wide)
Less wiring time and expense
IP20 protection
Less wiring time and expense
IP20 protection
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
Power Rating | 0.007 kW |
Range | Hybrid Motor Starter |
Series | ELR - H5 |