Murrelektronik Limited 1 A, 2 A, 4 A, 6 A Motor Protection Circuit Breaker
- RS Stock No.:
- 123-6693
- Mfr. Part No.:
- 9000-41042-0100600
- Manufacturer:
- Murrelektronik Limited
View all Motor Protection
Temporarily out of stock - back order for despatch 26/05/2022, delivery within 10 working days from desptach date
Price Each
PHP5,891.53
(exc. VAT)
PHP6,598.51
(inc. VAT)
units | Per Unit |
1 + | PHP5,891.53 |
- RS Stock No.:
- 123-6693
- Mfr. Part No.:
- 9000-41042-0100600
- Manufacturer:
- Murrelektronik Limited
- COO (Country of Origin):
- CZ
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
MICO Classic Circuit Breaker
Features and Benefits
Product Application Information
Approvals

Specifications
Attribute | Value |
Current Rating | 1 A, 2 A, 4 A, 6 A |
Motor Protection Component | Circuit Breaker |
Overall Length | 36mm |
Overall Width | 80mm |
Overall Depth | 90mm |
Control Voltage | 1 A, 2 A, 4 A, 6 A |