- RS Stock No.:
- 770-1551
- Mfr. Part No.:
- VW3M7111
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 770-1551
- Mfr. Part No.:
- VW3M7111
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Accessories
The Lexium 23 Plus offer features a range of servo drives and a range of BCH servo
motors
motors
Accessories for the Motion Control Lexium 23 Plus
Schneider Electric Lexium 23
The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
Specifications
Attribute | Value |
---|---|
Accessory Type | Braking Resistor |
For Use With | BCH Series Servo Motor |