- RS Stock No.:
- 752-7035
- Mfr. Part No.:
- BA5955FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 752-7035
- Mfr. Part No.:
- BA5955FP-E2
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
Motor Drivers, ROHM
Motor Controllers & Drivers, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | BLDC |
Output Configuration | 2-channel BTL |
Mounting Type | Surface Mount |
Package Type | HSOP |
Maximum Operating Supply Voltage | 11 V |
Pin Count | 25 |
Minimum Operating Supply Voltage | 4.5 V |
Width | 5.4mm |
Height | 1.9mm |
Dimensions | 13.6 x 5.4 x 1.9mm |
Maximum Operating Temperature | +85 °C |
Length | 13.6mm |
Minimum Operating Temperature | -35 °C |