- RS Stock No.:
- 166-2165
- Mfr. Part No.:
- FNA21012A
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2165
- Mfr. Part No.:
- FNA21012A
- Manufacturer:
- ON Semiconductor
Legislation and Compliance
Product Details
Motion SPM® 2 Series Motor Drivers, Fairchild Semiconductor
A range of advanced Smart Power Modules from Fairchild Semiconductor which provide compact high performance solutions for many inverter motor drive applications. The modules integrate optimized gate drive for the built-in power MOSFETs to minimize EMI and losses and also include multiple on-module protection features including under-voltage lockouts and thermal monitoring. The modules are suitable for driving AC Induction, BLDC (Brushless DC) and PMSM (Permanent Magnet Synchronous) motors.
Motor Controllers & Drivers, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | AC Induction |
Output Configuration | 3 Phase |
Maximum IGBT Collector Current | 10A |
Maximum Collector Emitter Voltage | 1200 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 34 |
Maximum Operating Supply Voltage | 16.5 V |
Minimum Operating Supply Voltage | 13.5 V |
Typical Switching Frequency | 20kHz |
Maximum Isolation Rating | 2500Vrms |
Series | Motion SPM 2 Series |
Maximum Operating Temperature | +150 °C |
Height | 8.1mm |
Minimum Operating Temperature | -40 °C |
Dimensions | 80.5 x 33.5 x 8.1mm |
Width | 33.5mm |
Length | 80.5mm |