- RS Stock No.:
- 121-9904
- Mfr. Part No.:
- LB1843V-TLM-E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 121-9904
- Mfr. Part No.:
- LB1843V-TLM-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brushed Motor Drivers, ON Semiconductor
Forward / Reverse dc Motor Drivers, with Brush
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 0.8A |
Maximum Collector Emitter Voltage | 9 V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Maximum Operating Supply Voltage | 9 V |
Pin Count | 20 |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -20 °C |
Dimensions | 6.5 x 4.4 x 1.3mm |
Height | 1.3mm |
Maximum Operating Temperature | +80 °C |
Width | 4.4mm |
Length | 6.5mm |