- RS Stock No.:
- 121-6482
- Mfr. Part No.:
- STK681-360-E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6482
- Mfr. Part No.:
- STK681-360-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Brushed Motor Drivers, ON Semiconductor
Forward / Reverse dc Motor Drivers, with Brush
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Brushed DC |
Output Configuration | Full Bridge |
Maximum IGBT Collector Current | 3A |
Maximum Collector Emitter Voltage | 30 V |
Mounting Type | Through Hole |
Package Type | SIP |
Pin Count | 19 |
Maximum Operating Supply Voltage | 30 V |
Minimum Operating Supply Voltage | 10 V |
Typical Switching Frequency | 0 → 20kHz |
Inverter Power Rating | 3.1W |
Minimum Operating Temperature | 0 °C |
Width | 4.5mm |
Height | 14.4mm |
Length | 29.2mm |
Maximum Operating Temperature | +105 °C |
Dimensions | 29.2 x 4.5 x 14.4mm |