Phoenix Contact Adapter for use with Crosslink
- RS Stock No.:
- 207-4818
- Mfr. Part No.:
- 1002666
- Manufacturer:
- Phoenix Contact
View all Motor Accessories
Temporarily out of stock - back order for despatch 21/03/2023, delivery within 10 working days from desptach date
Price Each (In a Pack of 4)
PHP3,804.43
(exc. VAT)
PHP4,260.96
(inc. VAT)
units | Per Unit | Per Pack* |
4 + | PHP3,804.43 | PHP15,217.72 |
*price indicative |
- RS Stock No.:
- 207-4818
- Mfr. Part No.:
- 1002666
- Manufacturer:
- Phoenix Contact
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact comfort device adapter with CrossLink interface and moveable DIN rail and rated current is 16 A.
Rated surge voltage 6 kV
Width 45 mm
Width 45 mm
Specifications
Attribute | Value |
Accessory Type | Comfort Device Adapter |
For Use With | Crosslink |
Series | Power Distribution Board |