- RS Stock No.:
- 172-9272
- Mfr. Part No.:
- ACS709LLFTR-35BB-T
- Manufacturer:
- Allegro Microsystems
Discontinued product
- RS Stock No.:
- 172-9272
- Mfr. Part No.:
- ACS709LLFTR-35BB-T
- Manufacturer:
- Allegro Microsystems
Legislation and Compliance
Product Details
Up to 50A Integrated Current Sensor ICs, Allegro MicroSystems
Current sensing package with flip-chip technology
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
3000 Vrms galvanic isolation
High accuracy over temperature
Typical output error of 1%
Hall Effect Current Sensors, Allegro MicroSystems
Specifications
Attribute | Value |
---|---|
Sensor Type | Hall Effect Sensors |
Mounting Type | Surface Mount |
Magnetic Type | Unipolar |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 3 V |
Package Type | QSOP |
Pin Count | 24 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |