- RS Stock No.:
- 826-7841
- Mfr. Part No.:
- ZDX130N50
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 826-7841
- Mfr. Part No.:
- ZDX130N50
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 13 A |
Maximum Drain Source Voltage | 500 V |
Package Type | TO-220FM |
Mounting Type | Through Hole |
Pin Count | 3 |
Maximum Drain Source Resistance | 520 mΩ |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4.5V |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Gate Source Voltage | -30 V, +30 V |
Length | 10.3mm |
Number of Elements per Chip | 1 |
Width | 4.8mm |
Typical Gate Charge @ Vgs | 40 nC @ 10 V |
Transistor Material | Si |
Maximum Operating Temperature | +150 °C |
Height | 15.4mm |