- RS Stock No.:
- 821-1205
- Mfr. Part No.:
- TC4469CPD
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 821-1205
- Mfr. Part No.:
- TC4469CPD
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TC4467/4468/4469 MOSFET Drivers
The Microchip TC4467, TC4468 and TC4469 are a range of four-output Low-Side MOSFET Drivers. These MOSFET drivers have two inputs for each output configured as logic gates.
Features
Operating Range: 4.5 V to 18V
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
Symmetrical Rise and Fall Times: 25 ns
Short, Equal Delay Times: 75 ns
Latchproof - Withstands 500mA Inductive Kickback
2 Input Logic Gates per Output - NAND for the TC4467, AND for the TC4468 and AND/INV for the TC4469 respectively
2 kV ESD Protection on All Pins
MOSFET & IGBT Drivers, Microchip
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS |
Output Current | 1.2 A |
Supply Voltage | 18V |
Pin Count | 14 |
Package Type | PDIP |
Number of Outputs | 4 |
Topology | Low Side |
Number of Drivers | 4 |
Bridge Type | Half Bridge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |