DiodesZetex DGD1503S8-13 Dual Half Bridge MOSFET Power Driver 8-Pin, SOIC

  • RS Stock No. 168-9520
  • Mfr. Part No. DGD1503S8-13
  • Manufacturer DiodesZetex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Half-Bridge Gate Drivers, Diodes Inc

Capable of driving the gates of N-channel MOSFETs and IGBTs in a half-bridge configuration. The half-bridge circuit consists of upper and lower MOSFETs connected in a cascode arrangement. The two MOSFET switches are turned on and off complementary to each other.

MOSFET & IGBT Drivers, Diodes Inc

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 10 V
Maximum Operating Supply Voltage 20 V
Topology Half Bridge
Mounting Type Surface Mount
Number of Outputs 2
Polarity Non-Inverting
Package Type SOIC
Pin Count 8
Bridge Type Half Bridge
Input Logic Compatibility CMOS, TTL
Width 4mm
Fall Time 90ns
Height 1.45mm
Rise Time 170ns
Maximum Operating Temperature +125 °C
Input Bias Current 10µA
Length 5mm
Dimensions 5 x 4 x 1.45mm
Minimum Operating Temperature -40 °C
Discontinued product