- RS Stock No.:
- 146-1143
- Mfr. Part No.:
- MAX1614EUA+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 146-1143
- Mfr. Part No.:
- MAX1614EUA+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Microprocessor Supervisory & Reset Circuits (1.11V to 1.9V), Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Logic Type | CMOS, TTL |
Supply Voltage | 26V |
Pin Count | 8 |
Package Type | μMAX |
Number of Outputs | 1 |
Topology | High Side |
Number of Drivers | 1 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |