Green Mop Head

  • RS Stock No. 176-7599
  • Mfr. Part No. 55102
  • Manufacturer Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DK
Product Details

This pad holder has a locking system which secures the cleaning pad. Ideal for cleaning conveyor belts, production lines and equipment such as baking trays

Specifications
Attribute Value
Colour Green
Trade Name Vikan
10 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,123.00
(exc. VAT)
PHP 1,257.76
(inc. VAT)
units
Per Unit
1 +
PHP1,123.00
Related Products
A range of RS PRO mop heads which ...
Description:
A range of RS PRO mop heads which have been made from thick absorbent cotton. These mop heads are ideal for everyday use and suitable for cleaning all types of hard flooring.Mop heads can be attached to mop handles and ...
For dusting only - not for wet useThey ...
Description:
For dusting only - not for wet useThey collect and hold dirt electrostatically100% microfibre with 8mm pile surfaceSurface contatct 40% greater than cotton contact.
Flat profile slides easily under furniture and equipment. ...
Description:
Flat profile slides easily under furniture and equipment. Lightweight aluminum construction for improved productivity.One-step connecting mechanism speeds mop assembly and changeover.Flat frame profile is sanitary and easy to clean.Replaceable hook-and-loop strips' cost efficiently extend product life.
Double-sided microfiber mop combines the best features of ...
Description:
Double-sided microfiber mop combines the best features of microfiber mops and string mops. Durable up to 1000 launderings.Superior durability offers best cost-in-use.Bleach safe.Clean floors 45% better than string mopsBest-in-class microfiber design provides consistent, streak-free coverage.Double-sided design ...