- RS Stock No.:
- 176-7594
- Mfr. Part No.:
- 55004
- Manufacturer:
- Vikan
12 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP2,099.30
(exc. VAT)
PHP2,351.22
(inc. VAT)
Units | Per Unit |
1 + | PHP2,099.30 |
- RS Stock No.:
- 176-7594
- Mfr. Part No.:
- 55004
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
An excellent tool for cleaning walls and tanks. Often used to scrub stubborn dirt e.g. pastry, meat, sticky glucose type ingredients. The swivel neck allows the operator to clean underneath equipment. It is designed to hold a scouring pad of varying roughness. The clip mechanism is stainless steel and is very robust. This mechanism prevents the pad from falling off once heavy with water
Specifications
Attribute | Value |
---|---|
Type | Mop Head |
Colour | Red |
Size | 235cm |
Fitting Type | Clip |
For Use With | Vikan Handle |