900 x 140 x 16mm Green microfibre Mop Head for use with Rubbermaid HYGEN Flexi Frame

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ID
Product Details

For dusting only - not for wet use
They collect and hold dirt electrostatically100% microfibre with 8mm pile surface
Surface contatct 40% greater than cotton contact

Specifications
Attribute Value
Size 900 x 140 x 16mm
Material Microfibre
Colour Green
Application Industrial
Fitting Type Velcro
For Use With Rubbermaid HYGEN Flexi Frame
Trade Name Hygen
6 In Global stock for delivery within 4 - 8 working days
Price Each
PHP 1,047.60
(exc. VAT)
PHP 1,173.31
(inc. VAT)
units
Per Unit
1 +
PHP1,047.60
Related Products
Sweep up and collect dry and moist debris ...
Description:
Sweep up and collect dry and moist debris in the same smooth, even movement. Angle-cut broom head features two kinds of bristles, and the closeable dustpan has a solid contact lip to gather up debris easily and effectively.
One convenient tool makes dusting and wet mopping ...
Description:
One convenient tool makes dusting and wet mopping faster than ever before. Two jobs, one tool. Dust mop with the green side, flip to the blue side for damp mopping.Ergonomic trigger handle dispenses three streams of cleaning solution.High capacity reservoir ...
Double-sided microfiber mop combines the best features of ...
Description:
Double-sided microfiber mop combines the best features of microfiber mops and string mops. Superior durability offers best cost-in-use.Bleach safe.Clean floors 45% better than string mopsBest-in-class microfiber design provides consistent, streak-free coverage.Double-sided design covers up to 500 square feet with ...
Effectively extends reach and removes soil from high ...
Description:
Effectively extends reach and removes soil from high and awkward places. 20" flexible wand conforms to irregular surfaces for easy cleaning.High-pile sleeves reach into crevices effectively removing dust, dirt and grime.Quick connect mechanism converts handheld duster to high reach tool.Replacement ...