- RS Stock No.:
- 188-9027
- Mfr. Part No.:
- 293777
- Manufacturer:
- Vikan
Discontinued product
- RS Stock No.:
- 188-9027
- Mfr. Part No.:
- 293777
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Ergonomically designed with a comfortable grip and rounded top and hanger, this handle fits any Vikan product that requires a handle. Do not use with acid or chlorine.
Specifications
Attribute | Value |
---|---|
Length | 1.51m |
Material | Anodised Aluminium, Polypropylene |
Telescopic | No |
Diameter | 31mm |