- RS Stock No.:
- 176-7563
- Mfr. Part No.:
- 29359
- Manufacturer:
- Vikan
20 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP1,525.85
(exc. VAT)
PHP1,708.95
(inc. VAT)
Units | Per Unit |
1 + | PHP1,525.85 |
- RS Stock No.:
- 176-7563
- Mfr. Part No.:
- 29359
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
This standard broom handle can be used with all brooms, squeegees and scrapers. The handle with the attached item should reach to the chin of the user to prevent occupational back injuries. It can also be attached to wall cleaning products to reach up to approximately 3m.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Length | 1.31m |
Telescopic | No |
Diameter | 31mm |
For Use With | Vikran Brooms, Vikran Squeegees |