Analog Devices LTC6993CS6-2#TRMPBF Monostable Multivibrator +16mA, 6-Pin TSOT-23
Temporarily out of stock - back order for despatch 17/02/2021, delivery within 6 working days from desptach date
Added
- RS Stock No.:
- 164-6068
- Mfr. Part No.:
- LTC6993CS6-2#TRMPBF
- Manufacturer:
- Analog Devices
units | Per Unit | Per Reel* |
500 - 500 | PHP129.738 | PHP64,869.00 |
1000 + | PHP127.465 | PHP63,732.50 |
*price indicative |
Attribute | Value |
Logic Family | LTC |
Logic Function | Monostable Multivibrator |
Number of Elements per Chip | 1 |
Maximum High Level Output Current | -16mA |
Maximum Low Level Output Current | +16mA |
Minimum Pulse Width | 1 μs |
Maximum Propagation Delay Time @ Maximum CL | 28 ns @ 5 pF |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.75 x 0.9mm |
Height | 0.9mm |
Length | 2.9mm |
Width | 1.75mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Supply Voltage | 5.5 V |
Propagation Delay Test Condition | 5pF |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 2.25 V |