- RS Stock No.:
- 163-7261
- Mfr. Part No.:
- 885012206057
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 163-7261
- Mfr. Part No.:
- 885012206057
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
Features and Benefits
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
Specifications
Attribute | Value |
---|---|
Capacitance | 470pF |
Voltage | 25V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | WCAP-CSGP |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |