- RS Stock No.:
- 176-0777
- Mfr. Part No.:
- M16243R
- Manufacturer:
- Securikey
3 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP16,742.81
(exc. VAT)
PHP18,751.95
(inc. VAT)
Units | Per Unit |
1 + | PHP16,742.81 |
- RS Stock No.:
- 176-0777
- Mfr. Part No.:
- M16243R
- Manufacturer:
- Securikey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
One piece water resistant vinyl frame
1mm shatterproof stainless steel face
Mirror face is totally encapsulated for added security
7mm diameter fixing holes
Supplied with Torx® Security Screws
Colour – White
1mm shatterproof stainless steel face
Mirror face is totally encapsulated for added security
7mm diameter fixing holes
Supplied with Torx® Security Screws
Colour – White
Specifications
Attribute | Value |
---|---|
Shape | Rectangular |
Indoor/Outdoor | Indoor, Outdoor |
Material | Stainless Steel |
Width | 300mm |
Height | 400 mm |