- RS Stock No.:
- 176-0770
- Mfr. Part No.:
- M18244V
- Manufacturer:
- Securikey
8 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price Each
PHP17,305.14
(exc. VAT)
PHP19,381.76
(inc. VAT)
Units | Per Unit |
1 + | PHP17,305.14 |
- RS Stock No.:
- 176-0770
- Mfr. Part No.:
- M18244V
- Manufacturer:
- Securikey
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
Product Details
Low cost food processing industry mirror
Conforms to food industry standards
Uses include viewing in to vats, hoppers and mixers
Helps prevent backlogs and jams on production lines
Prevents accidents and injuries
Acrylic face with ABS plastic back
Stainless steel J-arm mounting bracket included, for adjustment to all angles
Can be hygienically cleaned
Conforms to food industry standards
Uses include viewing in to vats, hoppers and mixers
Helps prevent backlogs and jams on production lines
Prevents accidents and injuries
Acrylic face with ABS plastic back
Stainless steel J-arm mounting bracket included, for adjustment to all angles
Can be hygienically cleaned
Specifications
Attribute | Value |
---|---|
Diameter | 450mm |
Shape | Full Dome |
Indoor/Outdoor | Indoor, Outdoor |
Material | Acrylic |
Food Safe | Yes |